
A767MU107M1VLAE029 | |
|---|---|
DigiKey Part Number | 399-13689-2-ND - Tape & Reel (TR) 399-13689-1-ND - Cut Tape (CT) 399-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU107M1VLAE029 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU107M1VLAE029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 24,29200 Kč | 242,92 Kč |
| 50 | 20,49840 Kč | 1 024,92 Kč |
| 100 | 18,02510 Kč | 1 802,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,49740 Kč | 6 598,96 Kč |
| 800 | 15,15600 Kč | 12 124,80 Kč |
| 1 200 | 14,63063 Kč | 17 556,76 Kč |
| 2 000 | 14,37768 Kč | 28 755,36 Kč |
| 2 800 | 13,76332 Kč | 38 537,30 Kč |
| 4 000 | 13,66671 Kč | 54 666,84 Kč |
| 4 800 | 13,40920 Kč | 64 364,16 Kč |
| 9 600 | 12,93854 Kč | 124 209,98 Kč |
| 10 000 | 12,92318 Kč | 129 231,80 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |

