
A767MU107M1HLAE027 | |
|---|---|
DigiKey Part Number | 399-13690-2-ND - Tape & Reel (TR) 399-13690-1-ND - Cut Tape (CT) 399-13690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU107M1HLAE027 |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU107M1HLAE027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 Kč | 61,03 Kč |
| 10 | 40,76400 Kč | 407,64 Kč |
| 50 | 32,34900 Kč | 1 617,45 Kč |
| 100 | 29,69520 Kč | 2 969,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,65318 Kč | 10 261,27 Kč |
| 800 | 24,12869 Kč | 19 302,95 Kč |
| 1 200 | 23,35980 Kč | 28 031,76 Kč |
| 2 000 | 22,50265 Kč | 45 005,30 Kč |
| 2 800 | 21,99923 Kč | 61 597,84 Kč |
| 4 000 | 21,51276 Kč | 86 051,04 Kč |
| 4 800 | 21,28162 Kč | 102 151,78 Kč |
| 9 600 | 21,14362 Kč | 202 978,75 Kč |
| Unit Price without VAT: | 61,03000 Kč |
|---|---|
| Unit Price with VAT: | 73,84630 Kč |




