22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767KN226M1KLAE045

DigiKey Part Number
399-15649-2-ND - Tape & Reel (TR)
399-15649-1-ND - Cut Tape (CT)
399-15649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767KN226M1KLAE045
Description
CAP ALUM POLY 22UF 20% 80V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767KN226M1KLAE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
80 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
45mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1029,74000 Kč297,40 Kč
5023,25800 Kč1 162,90 Kč
10021,21210 Kč2 121,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,69506 Kč8 847,53 Kč
1 00016,58805 Kč16 588,05 Kč
1 50016,02954 Kč24 044,31 Kč
2 50015,40688 Kč38 517,20 Kč
3 50015,04105 Kč52 643,68 Kč
5 00014,68765 Kč73 438,25 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč