
A766KE397M0JLAE022 | |
|---|---|
DigiKey Part Number | 399-A766KE397M0JLAE022TR-ND - Tape & Reel (TR) 399-A766KE397M0JLAE022CT-ND - Cut Tape (CT) 399-A766KE397M0JLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE397M0JLAE022 |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE397M0JLAE022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 50 | 5,91580 Kč | 295,79 Kč |
| 100 | 5,27210 Kč | 527,21 Kč |
| 500 | 4,16350 Kč | 2 081,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81376 Kč | 3 813,76 Kč |
| 2 000 | 3,52288 Kč | 7 045,76 Kč |
| 3 000 | 3,37599 Kč | 10 127,97 Kč |
| 5 000 | 3,21224 Kč | 16 061,20 Kč |
| 7 000 | 3,11596 Kč | 21 811,72 Kč |
| 10 000 | 3,02295 Kč | 30 229,50 Kč |
| 12 000 | 2,97874 Kč | 35 744,88 Kč |
| 24 000 | 2,82904 Kč | 67 896,96 Kč |
| 25 000 | 2,82107 Kč | 70 526,75 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |




