220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A766EB227M0JLAE022

DigiKey Part Number
399-A766EB227M0JLAE022TR-ND - Tape & Reel (TR)
399-A766EB227M0JLAE022CT-ND - Cut Tape (CT)
399-A766EB227M0JLAE022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766EB227M0JLAE022
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766EB227M0JLAE022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
128.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.57 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,25200 Kč62,52 Kč
504,62260 Kč231,13 Kč
1004,10260 Kč410,26 Kč
5003,20676 Kč1 603,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92342 Kč2 923,42 Kč
2 0002,68767 Kč5 375,34 Kč
3 0002,56866 Kč7 705,98 Kč
5 0002,43599 Kč12 179,95 Kč
7 0002,35799 Kč16 505,93 Kč
10 0002,28262 Kč22 826,20 Kč
12 0002,24675 Kč26 961,00 Kč
24 0002,12542 Kč51 010,08 Kč
25 0002,11896 Kč52 974,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč