
A765EB397M0ELAE020 | |
|---|---|
DigiKey Part Number | 399-13666-2-ND - Tape & Reel (TR) 399-13666-1-ND - Cut Tape (CT) 399-13666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB397M0ELAE020 |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB397M0ELAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 50 | 6,73220 Kč | 336,61 Kč |
| 100 | 6,01060 Kč | 601,06 Kč |
| 500 | 4,76424 Kč | 2 382,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,37131 Kč | 4 371,31 Kč |
| 2 000 | 4,04441 Kč | 8 088,82 Kč |
| 3 000 | 3,87940 Kč | 11 638,20 Kč |
| 5 000 | 3,69547 Kč | 18 477,35 Kč |
| 7 000 | 3,58732 Kč | 25 111,24 Kč |
| 10 000 | 3,48287 Kč | 34 828,70 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


