
A765EB227M0JLAE020 | |
|---|---|
DigiKey Part Number | 399-13669-2-ND - Tape & Reel (TR) 399-13669-1-ND - Cut Tape (CT) 399-13669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB227M0JLAE020 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB227M0JLAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 50 | 6,94900 Kč | 347,45 Kč |
| 100 | 6,20870 Kč | 620,87 Kč |
| 500 | 4,92858 Kč | 2 464,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,52439 Kč | 4 524,39 Kč |
| 2 000 | 4,18852 Kč | 8 377,04 Kč |
| 3 000 | 4,01892 Kč | 12 056,76 Kč |
| 5 000 | 3,82990 Kč | 19 149,50 Kč |
| 7 000 | 3,71880 Kč | 26 031,60 Kč |
| 10 000 | 3,61144 Kč | 36 114,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


