
A765BG227M0JLAE020 | |
|---|---|
DigiKey Part Number | 399-13667-2-ND - Tape & Reel (TR) 399-13667-1-ND - Cut Tape (CT) 399-13667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765BG227M0JLAE020 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765BG227M0JLAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.287" (7.30mm) |
Capacitance 220 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 50 | 6,52360 Kč | 326,18 Kč |
| 100 | 5,81870 Kč | 581,87 Kč |
| 500 | 4,60698 Kč | 2 303,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22449 Kč | 4 224,49 Kč |
| 2 000 | 3,90624 Kč | 7 812,48 Kč |
| 3 000 | 3,74572 Kč | 11 237,16 Kč |
| 5 000 | 3,56667 Kč | 17 833,35 Kč |
| 7 000 | 3,46145 Kč | 24 230,15 Kč |
| 10 000 | 3,35976 Kč | 33 597,60 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


