
A765BC107M0JLAE025 | |
|---|---|
DigiKey Part Number | 399-13668-2-ND - Tape & Reel (TR) 399-13668-1-ND - Cut Tape (CT) 399-13668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765BC107M0JLAE025 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765BC107M0JLAE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 50 | 5,71720 Kč | 285,86 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 500 | 4,01508 Kč | 2 007,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67491 Kč | 3 674,91 Kč |
| 2 000 | 3,39179 Kč | 6 783,58 Kč |
| 3 000 | 3,24886 Kč | 9 746,58 Kč |
| 5 000 | 3,08951 Kč | 15 447,55 Kč |
| 7 000 | 3,00311 Kč | 21 021,77 Kč |
| 10 000 | 2,71669 Kč | 27 166,90 Kč |
| 12 000 | 2,70892 Kč | 32 507,04 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |






