Parametric Equivalent

A759MS477M1EAAE022 | |
|---|---|
DigiKey Part Number | 399-A759MS477M1EAAE022-ND |
Manufacturer | |
Manufacturer Product Number | A759MS477M1EAAE022 |
Description | CAP ALUM POLY 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 242.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.844 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,89220 Kč | 32 230,50 Kč |
| Unit Price without VAT: | 12,89220 Kč |
|---|---|
| Unit Price with VAT: | 15,59956 Kč |


