33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759KK336M1JAAE036

DigiKey Part Number
399-A759KK336M1JAAE036-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A759KK336M1JAAE036
Description
CAP ALUM POLY 33UF 20% 63V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759KK336M1JAAE036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
505,38800 Kč269,40 Kč
1004,79170 Kč479,17 Kč
5003,76242 Kč1 881,21 Kč
1 0003,43758 Kč3 437,58 Kč
2 5003,09040 Kč7 726,00 Kč
5 0002,87874 Kč14 393,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč