MFG_A759EK226M1JEAE054.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759EK226M1JEAE054

DigiKey Part Number
399-A759EK226M1JEAE054CT-ND - Cut Tape (CT)
399-A759EK226M1JEAE054TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A759EK226M1JEAE054
Description
CAP ALUM POLY 22UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can 54mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
54mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
58.75 mA @ 120 Hz
Ripple Current @ High Frequency
1.175 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 244
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
107,71900 Kč77,19 Kč
505,74660 Kč287,33 Kč
1005,12040 Kč512,04 Kč
5004,03844 Kč2 019,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5003,52481 Kč5 287,22 Kč
3 0003,27008 Kč9 810,24 Kč
4 5003,14157 Kč14 137,07 Kč
7 5002,99826 Kč22 486,95 Kč
10 5002,91401 Kč30 597,11 Kč
15 0002,83263 Kč42 489,45 Kč
18 0002,79393 Kč50 290,74 Kč
36 0002,66300 Kč95 868,00 Kč
37 5002,65602 Kč99 600,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč