
A758KR687M1AAAE008 | |
|---|---|
DigiKey Part Number | 399-A758KR687M1AAAE008-ND |
Manufacturer | |
Manufacturer Product Number | A758KR687M1AAAE008 |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KR687M1AAAE008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 282.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 50 | 6,48340 Kč | 324,17 Kč |
| 100 | 5,78660 Kč | 578,66 Kč |
| 500 | 4,58512 Kč | 2 292,56 Kč |
| 1 000 | 4,20600 Kč | 4 206,00 Kč |
| 2 500 | 3,80112 Kč | 9 502,80 Kč |
| 5 000 | 3,55433 Kč | 17 771,65 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


