A758-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A758KK827M0EAAE015

DigiKey Part Number
399-A758KK827M0EAAE015-ND
Manufacturer
Manufacturer Product Number
A758KK827M0EAAE015
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A758KK827M0EAAE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,85000 Kč16,85 Kč
1010,67300 Kč106,73 Kč
508,04360 Kč402,18 Kč
1007,20720 Kč720,72 Kč
5005,76452 Kč2 882,26 Kč
1 0005,31011 Kč5 310,11 Kč
2 5004,82450 Kč12 061,25 Kč
5 0004,52855 Kč22 642,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,85000 Kč
Unit Price with VAT:20,38850 Kč