
| A758EK107M1CAAE018 | |
|---|---|
| DigiKey Part Number | 399-A758EK107M1CAAE018-ND | 
| Manufacturer | |
| Manufacturer Product Number | A758EK107M1CAAE018 | 
| Description | CAP ALUM POLY 100UF 20% 16V TH | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A758EK107M1CAAE018 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 100 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 18mOhm | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Features | - | |
| Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.354" (9.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč | 
| 10 | 7,90600 Kč | 79,06 Kč | 
| 50 | 5,89640 Kč | 294,82 Kč | 
| 100 | 5,25770 Kč | 525,77 Kč | 
| 500 | 4,15162 Kč | 2 075,81 Kč | 
| 1 000 | 3,80271 Kč | 3 802,71 Kč | 
| 3 000 | 3,36593 Kč | 10 097,79 Kč | 
| 5 000 | 3,20258 Kč | 16 012,90 Kč | 
| Unit Price without VAT: | 12,69000 Kč | 
|---|---|
| Unit Price with VAT: | 15,35490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic