10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A758BG106M1EDAE070

DigiKey Part Number
399-20957-1-ND - Cut Tape (CT)
399-20957-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A758BG106M1EDAE070
Description
CAP ALUM POLY 10UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A758BG106M1EDAE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
70mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
37.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,18100 Kč71,81 Kč
505,31660 Kč265,83 Kč
1004,72870 Kč472,87 Kč
5003,71160 Kč1 855,80 Kč
1 0003,39034 Kč3 390,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,12304 Kč6 246,08 Kč
4 0002,90087 Kč11 603,48 Kč
6 0002,78875 Kč16 732,50 Kč
10 0002,66370 Kč26 637,00 Kč
14 0002,59022 Kč36 263,08 Kč
20 0002,51926 Kč50 385,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč