
A750MW128M1EAAE014 | |
|---|---|
DigiKey Part Number | 399-A750MW128M1EAAE014-ND |
Manufacturer | |
Manufacturer Product Number | A750MW128M1EAAE014 |
Description | CAP ALUM POLY 1200UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MW128M1EAAE014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 295.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.91 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 50 | 16,55480 Kč | 827,74 Kč |
| 250 | 13,35472 Kč | 3 338,68 Kč |
| 500 | 12,34556 Kč | 6 172,78 Kč |
| 1 000 | 11,50690 Kč | 11 506,90 Kč |
| 2 500 | 10,61214 Kč | 26 530,35 Kč |
| 5 000 | 10,06711 Kč | 50 335,55 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


