
A750MV157M1JAAE022 | |
|---|---|
DigiKey Part Number | 399-A750MV157M1JAAE022-ND |
Manufacturer | |
Manufacturer Product Number | A750MV157M1JAAE022 |
Description | CAP ALUM POLY 150UF 20% 63V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV157M1JAAE022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 50 | 13,79620 Kč | 689,81 Kč |
| 250 | 11,16576 Kč | 2 791,44 Kč |
| 500 | 10,29724 Kč | 5 148,62 Kč |
| 1 000 | 9,57522 Kč | 9 575,22 Kč |
| 2 500 | 8,80471 Kč | 22 011,78 Kč |
| 5 000 | 8,33525 Kč | 41 676,25 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |


