560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750EQ567M1AAAE012

DigiKey Part Number
399-A750EQ567M1AAAE012-ND
Manufacturer
Manufacturer Product Number
A750EQ567M1AAAE012
Description
CAP ALUM POLY 560UF 20% 10V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750EQ567M1AAAE012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,47500 Kč74,75 Kč
505,55180 Kč277,59 Kč
1004,93870 Kč493,87 Kč
5003,88338 Kč1 941,69 Kč
1 0003,54992 Kč3 549,92 Kč
3 0003,13262 Kč9 397,86 Kč
5 0002,97651 Kč14 882,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč