
A720V477M002APE006 | |
|---|---|
DigiKey Part Number | 399-A720V477M002APE006TR-ND - Tape & Reel (TR) 399-A720V477M002APE006CT-ND - Cut Tape (CT) 399-A720V477M002APE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V477M002APE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V477M002APE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 50 | 24,32820 Kč | 1 216,41 Kč |
| 100 | 22,20330 Kč | 2 220,33 Kč |
| 500 | 18,54922 Kč | 9 274,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,39915 Kč | 17 399,15 Kč |
| 2 000 | 16,44396 Kč | 32 887,92 Kč |
| 3 000 | 15,96219 Kč | 47 886,57 Kč |
| 5 000 | 15,42538 Kč | 77 126,90 Kč |
| 7 000 | 15,10992 Kč | 105 769,44 Kč |
| 10 000 | 14,80529 Kč | 148 052,90 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

