A720V337M004APE003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V337M004APE003

DigiKey Part Number
399-A720V337M004APE003TR-ND - Tape & Reel (TR)
399-A720V337M004APE003CT-ND - Cut Tape (CT)
399-A720V337M004APE003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V337M004APE003
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V337M004APE003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
11.69 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1052,88700 Kč528,87 Kč
5042,41400 Kč2 120,70 Kč
10039,11460 Kč3 911,46 Kč
50033,44340 Kč16 721,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,65973 Kč31 659,73 Kč
2 00030,17851 Kč60 357,02 Kč
3 00029,43182 Kč88 295,46 Kč
5 00029,08910 Kč145 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč