
A700X187M006ATE010 | |
|---|---|
DigiKey Part Number | 399-11385-2-ND - Tape & Reel (TR) 399-11385-1-ND - Cut Tape (CT) 399-11385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X187M006ATE010 |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X187M006ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 28,29100 Kč | 282,91 Kč |
| 50 | 26,23680 Kč | 1 311,84 Kč |
| 100 | 25,38000 Kč | 2 538,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,16480 Kč | 11 082,40 Kč |
| 1 000 | 20,85676 Kč | 20 856,76 Kč |
| 1 500 | 20,19705 Kč | 30 295,58 Kč |
| 2 500 | 19,46182 Kč | 48 654,55 Kč |
| 3 500 | 19,02986 Kč | 66 604,51 Kč |
| 5 000 | 18,61249 Kč | 93 062,45 Kč |
| 6 000 | 18,41423 Kč | 110 485,38 Kč |
| Unit Price without VAT: | 54,73000 Kč |
|---|---|
| Unit Price with VAT: | 66,22330 Kč |


