
A700X157M010ATE010 | |
|---|---|
DigiKey Part Number | 399-11383-2-ND - Tape & Reel (TR) 399-11383-1-ND - Cut Tape (CT) 399-11383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X157M010ATE010 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 50 | 45,41440 Kč | 2 270,72 Kč |
| 100 | 41,89520 Kč | 4 189,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,85072 Kč | 17 925,36 Kč |
| 1 000 | 33,94978 Kč | 33 949,78 Kč |
| 1 500 | 32,99122 Kč | 49 486,83 Kč |
| 2 500 | 31,92292 Kč | 79 807,30 Kč |
| 3 500 | 31,29518 Kč | 109 533,13 Kč |
| 5 000 | 30,68921 Kč | 153 446,05 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

