
A700X157M006ATE010 | |
|---|---|
DigiKey Part Number | 399-5276-2-ND - Tape & Reel (TR) 399-5276-1-ND - Cut Tape (CT) 399-5276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X157M006ATE010 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M006ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 64,29600 Kč | 642,96 Kč |
| 50 | 51,87760 Kč | 2 593,88 Kč |
| 100 | 47,96780 Kč | 4 796,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,24764 Kč | 20 623,82 Kč |
| 1 000 | 39,13460 Kč | 39 134,60 Kč |
| 1 500 | 38,06909 Kč | 57 103,64 Kč |
| 2 500 | 36,88198 Kč | 92 204,95 Kč |
| 3 500 | 36,18429 Kč | 126 645,01 Kč |
| 5 000 | 35,51068 Kč | 177 553,40 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


