
A700X107M010ATE015 | |
|---|---|
DigiKey Part Number | 399-A700X107M010ATE015TR-ND - Tape & Reel (TR) 399-A700X107M010ATE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A700X107M010ATE015 |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M010ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 45,91000 Kč | 459,10 Kč |
| 50 | 41,26640 Kč | 2 063,32 Kč |
| 100 | 38,03310 Kč | 3 803,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,47130 Kč | 16 235,65 Kč |
| 1 000 | 30,72269 Kč | 30 722,69 Kč |
| 1 500 | 29,84062 Kč | 44 760,93 Kč |
| 2 500 | 28,85787 Kč | 72 144,68 Kč |
| 3 500 | 28,28031 Kč | 98 981,09 Kč |
| 5 000 | 28,11691 Kč | 140 584,55 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |


