
A700V825M016ATE045 | |
|---|---|
DigiKey Part Number | 399-A700V825M016ATE045TR-ND - Tape & Reel (TR) 399-A700V825M016ATE045CT-ND - Cut Tape (CT) 399-A700V825M016ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V825M016ATE045 |
Description | CAP ALUM POLY 8.2UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V825M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 25,28790 Kč | 2 528,79 Kč |
| 500 | 21,23318 Kč | 10 616,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,95734 Kč | 19 957,34 Kč |
| 2 000 | 18,89768 Kč | 37 795,36 Kč |
| 3 000 | 18,36338 Kč | 55 090,14 Kč |
| 5 000 | 17,76784 Kč | 88 839,20 Kč |
| 7 000 | 17,41796 Kč | 121 925,72 Kč |
| 10 000 | 17,08007 Kč | 170 800,70 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

