
A700V477M002RTE009 | |
|---|---|
DigiKey Part Number | 399-A700V477M002RTE009TR-ND - Tape & Reel (TR) 399-A700V477M002RTE009CT-ND - Cut Tape (CT) 399-A700V477M002RTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002RTE009 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Decoupling | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,61000 Kč | 70,61 Kč |
| 10 | 47,59700 Kč | 475,97 Kč |
| 50 | 38,00640 Kč | 1 900,32 Kč |
| 100 | 34,98400 Kč | 3 498,40 Kč |
| 500 | 29,78814 Kč | 14 894,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,15383 Kč | 28 153,83 Kč |
| 2 000 | 26,79717 Kč | 53 594,34 Kč |
| 3 000 | 26,11304 Kč | 78 339,12 Kč |
| 5 000 | 25,57070 Kč | 127 853,50 Kč |
| Unit Price without VAT: | 70,61000 Kč |
|---|---|
| Unit Price with VAT: | 85,43810 Kč |

