470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V477M002PTE009

DigiKey Part Number
399-A700V477M002PTE009TR-ND - Tape & Reel (TR)
399-A700V477M002PTE009CT-ND - Cut Tape (CT)
399-A700V477M002PTE009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V477M002PTE009
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V477M002PTE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1038,88800 Kč388,88 Kč
5030,74940 Kč1 537,47 Kč
10028,18140 Kč2 818,14 Kč
50023,76008 Kč11 880,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,36959 Kč22 369,59 Kč
2 00021,21481 Kč42 429,62 Kč
3 00020,63235 Kč61 897,05 Kč
5 00019,98346 Kč99 917,30 Kč
7 00019,60208 Kč137 214,56 Kč
10 00019,23387 Kč192 338,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč