470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V477M002PTE006

DigiKey Part Number
399-A700V477M002PTE006TR-ND - Tape & Reel (TR)
399-A700V477M002PTE006CT-ND - Cut Tape (CT)
399-A700V477M002PTE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V477M002PTE006
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1039,77000 Kč397,70 Kč
5031,47180 Kč1 573,59 Kč
10028,85340 Kč2 885,34 Kč
50024,34928 Kč12 174,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,93234 Kč22 932,34 Kč
2 00021,75572 Kč43 511,44 Kč
3 00021,16234 Kč63 487,02 Kč
5 00020,50119 Kč102 505,95 Kč
7 00020,11269 Kč140 788,83 Kč
10 00019,73743 Kč197 374,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč