
A700V477M002ATE006 | |
|---|---|
DigiKey Part Number | 399-17184-2-ND - Tape & Reel (TR) 399-17184-1-ND - Cut Tape (CT) 399-17184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002ATE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M002ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 50 | 23,73620 Kč | 1 186,81 Kč |
| 100 | 21,65310 Kč | 2 165,31 Kč |
| 500 | 18,07130 Kč | 9 035,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,94434 Kč | 16 944,34 Kč |
| 2 000 | 16,00825 Kč | 32 016,50 Kč |
| 3 000 | 15,53600 Kč | 46 608,00 Kč |
| 5 000 | 15,00987 Kč | 75 049,35 Kč |
| 7 000 | 14,70070 Kč | 102 904,90 Kč |
| 10 000 | 14,40211 Kč | 144 021,10 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


