
A700V476M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5277-2-ND - Tape & Reel (TR) 399-5277-1-ND - Cut Tape (CT) 399-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE025 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 50 | 16,23560 Kč | 811,78 Kč |
| 100 | 14,71330 Kč | 1 471,33 Kč |
| 500 | 12,09274 Kč | 6 046,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,26753 Kč | 11 267,53 Kč |
| 2 000 | 10,58205 Kč | 21 164,10 Kč |
| 3 000 | 10,23618 Kč | 30 708,54 Kč |
| 5 000 | 9,85071 Kč | 49 253,55 Kč |
| 7 000 | 9,62425 Kč | 67 369,75 Kč |
| 10 000 | 9,40549 Kč | 94 054,90 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



