
A700V337M002RTE009 | |
|---|---|
DigiKey Part Number | 399-A700V337M002RTE009TR-ND - Tape & Reel (TR) 399-A700V337M002RTE009CT-ND - Cut Tape (CT) 399-A700V337M002RTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V337M002RTE009 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Decoupling | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 50 | 37,64100 Kč | 1 882,05 Kč |
| 100 | 34,61310 Kč | 3 461,31 Kč |
| 500 | 29,41190 Kč | 14 705,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,77573 Kč | 27 775,73 Kč |
| 2 000 | 26,41717 Kč | 52 834,34 Kč |
| 3 000 | 25,73207 Kč | 77 196,21 Kč |
| 5 000 | 24,96868 Kč | 124 843,40 Kč |
| 7 000 | 24,52023 Kč | 171 641,61 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

