
A700V227M004PTE012 | |
|---|---|
DigiKey Part Number | 399-A700V227M004PTE012TR-ND - Tape & Reel (TR) 399-A700V227M004PTE012CT-ND - Cut Tape (CT) 399-A700V227M004PTE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V227M004PTE012 |
Description | CAP ALUM POLY 220UF 4V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.74 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 50 | 27,41500 Kč | 1 370,75 Kč |
| 100 | 25,07160 Kč | 2 507,16 Kč |
| 500 | 21,04504 Kč | 10 522,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,77781 Kč | 19 777,81 Kč |
| 2 000 | 18,72528 Kč | 37 450,56 Kč |
| 3 000 | 18,19456 Kč | 54 583,68 Kč |
| 5 000 | 17,60313 Kč | 88 015,65 Kč |
| 7 000 | 17,25565 Kč | 120 789,55 Kč |
| 10 000 | 16,92000 Kč | 169 200,00 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

