A700V107M002ATE016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V226M016ATE018

DigiKey Part Number
399-A700V226M016ATE018TR-ND - Tape & Reel (TR)
399-A700V226M016ATE018CT-ND - Cut Tape (CT)
399-A700V226M016ATE018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V226M016ATE018
Description
CAP ALUM POLY 22UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V226M016ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,88000 Kč58,88 Kč
1039,28200 Kč392,82 Kč
5031,12160 Kč1 556,08 Kč
10028,55000 Kč2 855,00 Kč
50024,12622 Kč12 063,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,73472 Kč22 734,72 Kč
2 00021,57905 Kč43 158,10 Kč
3 00020,99624 Kč62 988,72 Kč
5 00020,34698 Kč101 734,90 Kč
7 00020,20055 Kč141 403,85 Kč
Manufacturers Standard Package
Unit Price without VAT:58,88000 Kč
Unit Price with VAT:71,24480 Kč