
A700V157M006PTE015 | |
|---|---|
DigiKey Part Number | 399-A700V157M006PTE015TR-ND - Tape & Reel (TR) 399-A700V157M006PTE015CT-ND - Cut Tape (CT) 399-A700V157M006PTE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V157M006PTE015 |
Description | CAP ALUM POLY 150UF 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.24 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 50 | 26,63800 Kč | 1 331,90 Kč |
| 100 | 24,34930 Kč | 2 434,93 Kč |
| 500 | 20,41594 Kč | 10 207,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,17810 Kč | 19 178,10 Kč |
| 2 000 | 18,14983 Kč | 36 299,66 Kč |
| 3 000 | 17,63125 Kč | 52 893,75 Kč |
| 5 000 | 17,05336 Kč | 85 266,80 Kč |
| 7 000 | 16,71381 Kč | 116 996,67 Kč |
| 10 000 | 16,38598 Kč | 163 859,80 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

