
A700V156M025ATE040 | |
|---|---|
DigiKey Part Number | 399-A700V156M025ATE040TR-ND - Tape & Reel (TR) 399-A700V156M025ATE040CT-ND - Cut Tape (CT) 399-A700V156M025ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V156M025ATE040 |
Description | CAP ALUM POLY 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V156M025ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,70000 Kč | 57,70 Kč |
| 10 | 38,45200 Kč | 384,52 Kč |
| 50 | 30,43680 Kč | 1 521,84 Kč |
| 100 | 27,91010 Kč | 2 791,01 Kč |
| 500 | 23,56372 Kč | 11 781,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,19666 Kč | 22 196,66 Kč |
| 2 000 | 21,06132 Kč | 42 122,64 Kč |
| 3 000 | 20,48880 Kč | 61 466,40 Kč |
| 5 000 | 19,85078 Kč | 99 253,90 Kč |
| 7 000 | 19,66977 Kč | 137 688,39 Kč |
| Unit Price without VAT: | 57,70000 Kč |
|---|---|
| Unit Price with VAT: | 69,81700 Kč |

