
A700V107M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5495-2-ND - Tape & Reel (TR) 399-5495-1-ND - Cut Tape (CT) 399-5495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V107M006ATE015 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V107M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,19800 Kč | 411,98 Kč |
| 50 | 32,69380 Kč | 1 634,69 Kč |
| 100 | 30,01240 Kč | 3 001,24 Kč |
| 500 | 25,40170 Kč | 12 700,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,86394 Kč | 24 863,94 Kč |
| 2 000 | 23,61351 Kč | 47 227,02 Kč |
| 3 000 | 22,98287 Kč | 68 948,61 Kč |
| 5 000 | 22,28031 Kč | 111 401,55 Kč |
| 7 000 | 21,86750 Kč | 153 072,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

