A700V336M008ATE018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V106M12RATE060

DigiKey Part Number
399-A700V106M12RATE060TR-ND - Tape & Reel (TR)
399-A700V106M12RATE060CT-ND - Cut Tape (CT)
399-A700V106M12RATE060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V106M12RATE060
Description
CAP ALUM POLY 10UF 20% 12.5V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 60mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V106M12RATE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
12.5 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1031,61700 Kč316,17 Kč
5024,81800 Kč1 240,90 Kč
10022,67510 Kč2 267,51 Kč
50018,98416 Kč9 492,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,82304 Kč17 823,04 Kč
2 00016,85832 Kč33 716,64 Kč
3 00016,37199 Kč49 115,97 Kč
5 00015,82981 Kč79 149,05 Kč
7 00015,51129 Kč108 579,03 Kč
10 00015,39808 Kč153 980,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč