A700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V106M12RATE040

DigiKey Part Number
399-5293-2-ND - Tape & Reel (TR)
399-5293-1-ND - Cut Tape (CT)
399-5293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V106M12RATE040
Description
CAP ALUM POLY 10UF 20% 12.5V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V106M12RATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
12.5 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,62000 Kč50,62 Kč
1033,55700 Kč335,57 Kč
5026,41660 Kč1 320,83 Kč
10024,16490 Kč2 416,49 Kč
50020,29050 Kč10 145,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,07111 Kč19 071,11 Kč
2 00018,05857 Kč36 117,14 Kč
3 00017,54796 Kč52 643,88 Kč
5 00016,97891 Kč84 894,55 Kč
7 00016,64445 Kč116 511,15 Kč
10 00016,62234 Kč166 223,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,62000 Kč
Unit Price with VAT:61,25020 Kč