A700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V106M006ATE055

DigiKey Part Number
399-5494-2-ND - Tape & Reel (TR)
399-5494-1-ND - Cut Tape (CT)
399-5494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V106M006ATE055
Description
CAP ALUM POLY 10UF 20% 6.3V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 55mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V106M006ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1030,52300 Kč305,23 Kč
5026,66200 Kč1 333,10 Kč
10024,38640 Kč2 438,64 Kč
50020,47450 Kč10 237,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,24370 Kč19 243,70 Kč
2 00018,21404 Kč36 428,08 Kč
3 00017,70614 Kč53 118,42 Kč
5 00017,13167 Kč85 658,35 Kč
7 00016,79423 Kč117 559,61 Kč
10 00016,76990 Kč167 699,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč