
A700D566M010ATE015 | |
|---|---|
DigiKey Part Number | 399-A700D566M010ATE015TR-ND - Tape & Reel (TR) 399-A700D566M010ATE015CT-ND - Cut Tape (CT) 399-A700D566M010ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D566M010ATE015 |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D566M010ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 56 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 50 | 35,04140 Kč | 1 752,07 Kč |
| 100 | 32,18570 Kč | 3 218,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,27472 Kč | 13 637,36 Kč |
| 1 000 | 25,72969 Kč | 25 729,69 Kč |
| 1 500 | 24,95053 Kč | 37 425,79 Kč |
| 2 500 | 24,08210 Kč | 60 205,25 Kč |
| 3 500 | 23,57193 Kč | 82 501,75 Kč |
| 5 000 | 23,07899 Kč | 115 394,95 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


