
A700D476M12RATE025 | |
|---|---|
DigiKey Part Number | 399-5294-2-ND - Tape & Reel (TR) 399-5294-1-ND - Cut Tape (CT) 399-5294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D476M12RATE025 |
Description | CAP ALUM POLY 47UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D476M12RATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 31,66290 Kč | 3 166,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,81486 Kč | 13 407,43 Kč |
| 1 000 | 25,28978 Kč | 25 289,78 Kč |
| 1 500 | 24,52049 Kč | 36 780,74 Kč |
| 2 500 | 23,66324 Kč | 59 158,10 Kč |
| 3 500 | 23,15959 Kč | 81 058,57 Kč |
| 5 000 | 22,67301 Kč | 113 365,05 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


