
A700D476M12RATE025 | |
|---|---|
DigiKey Part Number | 399-5294-2-ND - Tape & Reel (TR) 399-5294-1-ND - Cut Tape (CT) 399-5294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D476M12RATE025 |
Description | CAP ALUM POLY 47UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D476M12RATE025 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 47 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 12.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 43,12900 Kč | 431,29 Kč |
| 50 | 34,24900 Kč | 1 712,45 Kč |
| 100 | 31,44800 Kč | 3 144,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,63290 Kč | 13 316,45 Kč |
| 1 000 | 25,11816 Kč | 25 118,16 Kč |
| 1 500 | 24,35408 Kč | 36 531,12 Kč |
| 2 500 | 23,50265 Kč | 58 756,62 Kč |
| 3 500 | 23,00243 Kč | 80 508,51 Kč |
| 5 000 | 22,51914 Kč | 112 595,70 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |



