
A700D227M004ATE009 | |
|---|---|
DigiKey Part Number | 399-11707-2-ND - Tape & Reel (TR) 399-11707-1-ND - Cut Tape (CT) 399-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D227M004ATE009 |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D227M004ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,03000 Kč | 81,03 Kč |
| 10 | 54,95000 Kč | 549,50 Kč |
| 50 | 44,13460 Kč | 2 206,73 Kč |
| 100 | 40,72680 Kč | 4 072,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,87276 Kč | 17 436,38 Kč |
| 1 000 | 33,03180 Kč | 33 031,80 Kč |
| 1 500 | 32,10347 Kč | 48 155,21 Kč |
| 2 500 | 31,06886 Kč | 77 672,15 Kč |
| 3 500 | 30,47429 Kč | 106 660,01 Kč |
| Unit Price without VAT: | 81,03000 Kč |
|---|---|
| Unit Price with VAT: | 98,04630 Kč |

