
A700D157M006ATE010 | |
|---|---|
DigiKey Part Number | 399-5496-2-ND - Tape & Reel (TR) 399-5496-1-ND - Cut Tape (CT) 399-5496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D157M006ATE010 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D157M006ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 50 | 36,65140 Kč | 1 832,57 Kč |
| 100 | 33,69210 Kč | 3 369,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,60708 Kč | 14 303,54 Kč |
| 1 000 | 27,00787 Kč | 27 007,87 Kč |
| 1 500 | 26,20118 Kč | 39 301,77 Kč |
| 2 500 | 25,30206 Kč | 63 255,15 Kč |
| 3 500 | 24,77389 Kč | 86 708,62 Kč |
| 5 000 | 24,26375 Kč | 121 318,75 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |


