15 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D156M035ATE040

DigiKey Part Number
399-A700D156M035ATE040TR-ND - Tape & Reel (TR)
399-A700D156M035ATE040CT-ND - Cut Tape (CT)
399-A700D156M035ATE040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700D156M035ATE040
Description
CAP ALUM POLY 15UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700D156M035ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1063,87600 Kč638,76 Kč
5051,52480 Kč2 576,24 Kč
10047,63400 Kč4 763,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,95156 Kč20 475,78 Kč
1 00038,85029 Kč38 850,29 Kč
1 50037,79066 Kč56 685,99 Kč
2 50036,60976 Kč91 524,40 Kč
3 50035,91606 Kč125 706,21 Kč
5 00035,24594 Kč176 229,70 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč