
A700D127M006ATE015 | |
|---|---|
DigiKey Part Number | 399-11377-2-ND - Tape & Reel (TR) 399-11377-1-ND - Cut Tape (CT) 399-11377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D127M006ATE015 |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D127M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 50 | 29,75840 Kč | 1 487,92 Kč |
| 100 | 27,25750 Kč | 2 725,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,95208 Kč | 11 476,04 Kč |
| 1 000 | 21,59791 Kč | 21 597,91 Kč |
| 1 500 | 20,91471 Kč | 31 372,06 Kč |
| 2 500 | 20,15329 Kč | 50 383,22 Kč |
| 3 500 | 19,70602 Kč | 68 971,07 Kč |
| 5 000 | 19,27385 Kč | 96 369,25 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

