120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D127M004ATE018

DigiKey Part Number
399-3045-2-ND - Tape & Reel (TR)
399-3045-1-ND - Cut Tape (CT)
399-3045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700D127M004ATE018
Description
CAP ALUM POLY 120UF 20% 4V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700D127M004ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1041,30000 Kč413,00 Kč
5037,35120 Kč1 867,56 Kč
10034,28830 Kč3 428,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,57284 Kč14 286,42 Kč
1 00025,75825 Kč25 758,25 Kč
1 50025,23881 Kč37 858,22 Kč
Manufacturers Standard Package
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč