

05HV25B224MC | |
---|---|
DigiKey Part Number | 05HV25B224MC-ND |
Manufacturer | |
Manufacturer Product Number | 05HV25B224MC |
Description | CAP CER 0.22UF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 05HV25B224MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.670" L x 0.271" W (17.02mm x 6.89mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.575" (14.60mm) | |
Lead Style | Straight | |
Base Product Number |