
XSLS20-30-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-XSLS20-30-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | XSLS20-30-020.0-B(B) |
Description | 0.25MM PITCH, MICRO COAX CABLE A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer KEL USA | Pitch - Connector 0.010" (0.25mm) |
Packaging Box | Color Black |
Part Status Active | Cable Termination IDC |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| 10 | 1 360,92200 Kč | 13 609,22 Kč |
| 30 | 1 259,48800 Kč | 37 784,64 Kč |
| 50 | 1 214,94840 Kč | 60 747,42 Kč |
| 100 | 1 157,03390 Kč | 115 703,39 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |


